PDP SEO Portlet

VJ1210Y104KBCAT4X

SMD Multilayer Ceramic Capacitor, 0.1 µF, 200 V, 1210 [3225 Metric], ± 10%, X7R, VJ OMD Series

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ1210Y104KBCAT4X
Secondary Manufacturer Part#: VJ1210Y104KBCAT4X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Open Mode Design (OMD) reduces risk of shorts or leakage in board flex applications
  • Excellent reliability and thermal shock performance
  • Efficient low-power consumption, ripple current capable to 1.2 ARMS at 100 kHz
  • High voltage breakdown compared to standard design
  • 100 % voltage conditioning available up to 630 VDC rating (process code “5H”)
  • Polymer termination available for intensive board flex requirements
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
1210 [3225 Metric]
Flexible Termination
X7R
125 °C
-55 °C
3.2 mm
VJ OMD Series
2.5 mm
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.78267
10000+
$0.77237
20000+
$0.76234
40000+
$0.74304
80000+
$0.73375