PDP SEO Portlet

VJ1206Y473KBAAT4X

SMD Multilayer Ceramic Capacitor, 47000 pF, 50 V, 1206 [3216 Metric], ± 10%, X7R, VJ OMD Series

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ1206Y473KBAAT4X
Secondary Manufacturer Part#: VJ1206Y473KBAAT4X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 47000pF capacitance and ±10% capacitance tolerance
  • 1206 (3216 Metric) case size
  • X7R dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Open Mode Design (OMD) reduces risk of shorts or leakage in board flex applications
  • Excellent reliability and thermal shock performance
  • High voltage breakdown compared to standard design
  • Wet build process and Reliable Noble Metal Electrode (NME) system
  • Efficient low-power consumption

Technical Attributes

Find Similar Parts

Description Value
47000 pF
± 10%
1206 [3216 Metric]
Flexible Termination
X7R
125 °C
-55 °C
3.2 mm
VJ OMD Series
1.6 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.37173
12000+
$0.36801
24000+
$0.36615
48000+
$0.3643
96000+
$0.36244