VJ1206Y124KXACW1BC
SMD Multilayer Ceramic Capacitor, 0.12 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: VJ1206Y124KXACW1BC
- RoHS 10 Compliant
- Tariff Charges
VJ1206Y124KXACW1BC is a VJ_W1BC Basic Commodity series, surface mount multilayer ceramic chip capacitor for commodity applications. Suitable for consumer electronics, telecommunications, data processing and mobile applications.
- 0.12µF capacitance and ±10% capacitance tolerance
- 1206 (3216 Metric) case size
- X7R dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base Metal Electrode system (BME)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| Standard Terminal | ||
| VJ W1BC Basic Commodity Series | ||
| ± 10% | ||
| 3.2 mm | ||
| 1.6 mm | ||
| null | ||
| 50 V | ||
| null | ||
| 1206 [3216 Metric] | ||
| 125 °C | ||
| 0.12 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |