VJ1206A101JXEAT
SMD Multilayer Ceramic Capacitor, 100 pF, 500 V, 1206 [3216 Metric], ± 5%, C0G / NP0
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: VJ1206A101JXEAT
- RoHS 10 Compliant
- Tariff Charges
- Approved IEC 60384-14
- Specialty: safety certified capacitors
- Wet build process
- Reliable Noble Metal Electrode (NME) system
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| Standard Terminal | ||
| VJ Commercial Series | ||
| ± 5% | ||
| 3.2 mm | ||
| 1.6 mm | ||
| null | ||
| 500 V | ||
| null | ||
| 1206 [3216 Metric] | ||
| 150 °C | ||
| 100 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |