PDP SEO Portlet

VJ0805Y104KXACW1BC

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0805Y104KXACW1BC
Secondary Manufacturer Part#: 88M8655
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay VJ series are high capacitance multilayer ceramic chip capacitors with X7R dielectric material for commodity and high frequency applications. This safety certified surface mount (SMD) capacitors are reliable replacement for leaded capacitors. X7R dielectric material exhibits change in capacitance with respect to case. MLCC dielectric material is incorporated with metal electrodes are subjected to high temperature. Conductive barriers are integrated on either ends of chip for complete connection.

  • Capacitance range from 100pF to 47µF
  • EIA 0402, 0603, 0805, 1206, 1210 case sizes available
  • Rated voltage range from 10VDC to 100VDC
  • Ni-barrier with 100% tin terminations
  • Dry sheet technology process
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
10%
0805 [2012 Metric]
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
2.01 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 206 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.288
25+
$0.167
50+
$0.134
100+
$0.101
250+
$0.091
500+
$0.08
1000+
$0.068