VJ0805Y104KXAAT
SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R
- RoHS 10 Compliant
- Tariff Charges
The VJ0805Y104KXAAT is a SMD Multilayer Ceramic Capacitor with a X7R dielectric. The ceramic is a commonly used dielectric material that can improve capacitor power dissipation. This VJ series capacitor is designed to prevent surface arc-over in high-voltage applications. It is also suitable for surge suppression, timing and tuning circuits, decoupling and filtering.
- Excellent aging characteristics
- Wet build process
- Reliable noble metal electrode (NME) system
- 1% Maximum per decade aging rate
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 µF | ||
| 10% | ||
| 0805 [2012 Metric] | ||
| Wraparound | ||
| MSL 1 - Unlimited | ||
| 150 °C | ||
| -55 °C | ||
| 2.01 mm | ||
| 1.25 mm | ||
| -888 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |