PDP SEO Portlet

VJ0805Y103KXACW1BC

SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0805Y103KXACW1BC
Secondary Manufacturer Part#: VJ0805Y103KXACW1BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VJ0805Y103KXACW1BC is a surface mount multilayer ceramic Chip Capacitor with 100% matte tin-plated nickel barrier termination, X7R dielectric and 0805 case. The ceramic chip capacitor is designed for commodity applications.

  • Dry sheet technology process
  • Base metal electrode system (BME)
  • Rated voltage range from 10VDC to 100VDC
  • Ni-barrier with 100% tin terminations
  • Dry sheet technology process
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
0.01 µF
10%
0805 [2012 Metric]
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
2.01 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  4000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01998
8000+
$0.01962
16000+
$0.01938
32000+
$0.01903
64000+
$0.01847