PDP SEO Portlet

VJ0805A122JXJPW1BC

SMD Multilayer Ceramic Capacitor, 1200 pF, 16 V, 0805 [2012 Metric], ± 5%, C0G / NP0

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0805A122JXJPW1BC
Secondary Manufacturer Part#: VJ0805A122JXJPW1BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface Mount Multilayer Ceramic Chip Capacitors
for Commodity Applications

  • 1200pF capacitance and ±5% capacitance tolerance
  • 0805 (2012 Metric) case size
  • C0G / NP0 dielectric characteristic
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Ni-barrier with 100 % tin terminations
  • Dry sheet technology process
  • Base Metal Electrode system (BME)

Technical Attributes

Find Similar Parts

Description Value
0.0012 pF
± 5%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.05684
30000+
$0.05655
60000+
$0.05626
120000+
$0.05597
240000+
$0.05568