PDP SEO Portlet

VJ0805A121FXAPW1BC

SMD Multilayer Ceramic Capacitor, 120 pF, 50 V, 0805 [2012 Metric], ± 1%, C0G / NP0

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0805A121FXAPW1BC
Secondary Manufacturer Part#: VJ0805A121FXAPW1BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface Mount Multilayer Ceramic Chip Capacitors
for Commodity Applications

  • 120pF capacitance and ±1% capacitance tolerance
  • 0805 (2012 Metric) case size
  • C0G / NP0 dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Ni-barrier with 100 % tin terminations
  • Dry sheet technology process
  • Base Metal Electrode system (BME)

Technical Attributes

Find Similar Parts

Description Value
120 pF
± 1%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.05894
30000+
$0.0581
60000+
$0.05727
120000+
$0.05643
240000+
$0.0558