PDP SEO Portlet

VJ0805A102KXBCW1BC

SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 0805 [2012 Metric], ± 10%, C0G / NP0

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0805A102KXBCW1BC
Secondary Manufacturer Part#: VJ0805A102KXBCW1BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface Mount Multilayer Ceramic Chip Capacitors
for Commodity Applications

  • 1000pF capacitance and ±10% capacitance tolerance
  • 0805 (2012 Metric) case size
  • C0G / NP0 dielectric characteristic
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Ni-barrier with 100 % tin terminations
  • Dry sheet technology process
  • Base Metal Electrode system (BME)

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03193
8000+
$0.03138
16000+
$0.03099
32000+
$0.03042
64000+
$0.02953