VJ0805A100KXXPW1BC
SMD Multilayer Ceramic Capacitor, 10 pF, 25 V, 0805 [2012 Metric], ± 10%, C0G / NP0
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: VJ0805A100KXXPW1BC
- RoHS 10 Compliant
- Tariff Charges
VJ0805A100KXXPW1BC is a VJ_W1BC Basic Commodity series, surface mount multilayer ceramic chip capacitor for commodity applications. Suitable for consumer electronics, telecommunications, data processing and mobile applications.
- 10pF capacitance and ±10% capacitance tolerance
- 0805 (2012 Metric) case size
- C0G / NP0 dielectric characteristic
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base Metal Electrode system (BME)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| Standard Terminal | ||
| VJ W1BC Basic Commodity Series | ||
| ± 10% | ||
| 2 mm | ||
| 1.25 mm | ||
| null | ||
| 25 V | ||
| null | ||
| 0805 [2012 Metric] | ||
| 125 °C | ||
| 10 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |