PDP SEO Portlet

VJ0603Y104KXJCW1BC

SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0603Y104KXJCW1BC
Secondary Manufacturer Part#: 58J0167
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VJ (VJ....W1BC basic commodity series) surface mount multilayer ceramic chip capacitors for commodity applications. Typical applications include consumer electronics, telecommunications, data processing and mobile applications.

  • Suitable for high frequency applications
  • Ni-barrier with 100 % tin terminations
  • Dry sheet technology process
  • Base metal electrode system (BME)

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 164 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
1+
$0.019
8000+
$0.017
16000+
$0.016