PDP SEO Portlet

VJ0603Y104KXACW1BC

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0603Y104KXACW1BC
Secondary Manufacturer Part#: VJ0603Y104KXACW1BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay VJ series are surface mount multilayer ceramic chip capacitors for high frequency and commodity applications. These capacitors X7R dielectric material is made of dry sheet technology process. It used in consumer electronics, telecommunications, data processing and mobile applications.

  • Capacitance range from 100pF to 47µF
  • EIA 0402, 0603, 0805, 1206, 1210 case sizes available
  • Rated voltage range from 10VDC to 100VDC
  • Ni-barrier with 100% tin terminations
  • Dry sheet technology process
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01667
8000+
$0.01638
16000+
$0.01617
32000+
$0.01588
64000+
$0.01541