PDP SEO Portlet

VJ0603Y104KXAAC

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0603Y104KXAAC
Secondary Manufacturer Part#: VJ0603Y104KXAAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VJ0603Y104KXAAC is a VJ commercial series surface mount multilayer ceramic chip capacitor for commercial applications. Typical applications include timing and tuning circuits, sensor and scanner applications, decoupling and filtering and surge suppression.

  • 0603 chip size and X7R dielectric
  • 0.1uF capacitance and 50VDC voltage rating
  • Excellent aging characteristics
  • Ideal for decoupling and filtering (X7R)
  • Ideal for surge suppression and high voltage applications
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
150 °C
-55 °C
1.6 mm
0.8 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.05194
8000+
$0.05168
16000+
$0.05141
32000+
$0.05114
64000+
$0.05088