PDP SEO Portlet

VJ0603A150FXJCW1BC

SMD Multilayer Ceramic Capacitor, 15 pF, 16 V, 0603 [1608 Metric], ± 1%, C0G / NP0

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0603A150FXJCW1BC
Secondary Manufacturer Part#: VJ0603A150FXJCW1BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface Mount Multilayer Ceramic Chip Capacitors
for Commodity Applications

  • 15pF capacitance and ±1% capacitance tolerance
  • 0603 (1608 Metric) case size
  • C0G / NP0 dielectric characteristic
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Ni-barrier with 100 % tin terminations
  • Dry sheet technology process
  • Base Metal Electrode system (BME)

Technical Attributes

Find Similar Parts

Description Value
15 pF
± 1%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04018
8000+
$0.03998
16000+
$0.03977
32000+
$0.03956
64000+
$0.03936