PDP SEO Portlet

VJ0402Y391JXACW1BC

SMD Multilayer Ceramic Capacitor, 390 pF, 50 V, 0402 [1005 Metric], ± 5%, X7R

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0402Y391JXACW1BC
Secondary Manufacturer Part#: VJ0402Y391JXACW1BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface Mount Multilayer Ceramic Chip Capacitors
for Commodity Applications

  • 390pF capacitance and ±5% capacitance tolerance
  • 0402 (1005 Metric) case size
  • X7R dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Ni-barrier with 100 % tin terminations
  • Dry sheet technology process
  • Base Metal Electrode system (BME)

Technical Attributes

Find Similar Parts

Description Value
390 pF
± 5%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.04528
20000+
$0.04504
40000+
$0.04481
80000+
$0.04458
160000+
$0.04435