VJ0402Y331MXJAP
SMD Multilayer Ceramic Capacitor, 330 pF, 16 V, 0402 [1005 Metric], ± 20%, X7R, VJ Commercial Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: VJ0402Y331MXJAP
Secondary Manufacturer Part#: VJ0402Y331MXJAP
- RoHS 10 Compliant
- Tariff Charges
- Approved IEC 60384-14
- Specialty: safety certified capacitors
- Wet build process
- Reliable Noble Metal Electrode (NME) system
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 pF | ||
| ± 20% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 150 °C | ||
| -55 °C | ||
| 1 mm | ||
| VJ Commercial Series | ||
| 0.5 mm | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |