PDP SEO Portlet

VJ0402G563KXQCW1BC

SMD Multilayer Ceramic Capacitor, 56000 pF, 10 V, 0402 [1005 Metric], ± 10%, X5R

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0402G563KXQCW1BC
Secondary Manufacturer Part#: VJ0402G563KXQCW1BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface Mount Multilayer Ceramic Chip Capacitors
for Commodity Applications

• Available from 0402 to 1210 body sizes
• Ultra stable C0G (NP0) dielectric
• High capacitance in X5R, X7R, Y5V
• For high frequency applications
• Ni-barrier with 100 % tin terminations
• Dry sheet technology process
• Noble Metal Electrode system (NME):?
for certain C0G (NP0) values
• Base Metal Electrode system (BME):?
for X5R, X7R, Y5V and certain C0G (NP0) values

Technical Attributes

Find Similar Parts

Description Value
56000 pF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1 mm
0.5 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.014
20000+
$0.01386
40000+
$0.01379
80000+
$0.01372
160000+
$0.01365