PDP SEO Portlet

VJ0402D560JXAAJ

SMD Multilayer Ceramic Capacitor, 56 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, VJ HIFREQ Series

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0402D560JXAAJ
Secondary Manufacturer Part#: VJ0402D560JXAAJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Case size 0402, 0603, 0805
  • High frequency
  • Ultra-stable dielectric material
  • Non-magnetic copper termination “C”
  • Lead (Pb)-free terminations code “X”
  • Tin/lead termination code “L”
  • Surface mount, wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Made with a combination of design, materials and tight process control to achieve very high field reliability

Technical Attributes

Find Similar Parts

Description Value
56 pF
± 5%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.12612
20000+
$0.12375
40000+
$0.12222
80000+
$0.12
160000+
$0.11647