PDP SEO Portlet

VJ0402D2R2BXCAJ

SMD Multilayer Ceramic Capacitor, 2.2 pF, 200 V, 0402 [1005 Metric], ± 0.1pF, C0G / NP0

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0402D2R2BXCAJ
Secondary Manufacturer Part#: VJ0402D2R2BXCAJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Case size 0402, 0603, 0805
  • High frequency
  • Ultra-stable dielectric material
  • Non-magnetic copper termination “C”
  • Lead (Pb)-free terminations code “X”
  • Tin/lead termination code “L”
  • Surface mount, wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Made with a combination of design, materials and tight process control to achieve very high field reliability

Technical Attributes

Find Similar Parts

Description Value
2.2 pF
± 0.1pF
0402 [1005 Metric]
Standard Terminal
C0G / NP0
125 °C
-55 °C
1 mm
VJ HIFREQ Series
0.5 mm
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.17934
2000+
$0.14188
4000+
$0.14012
8000+
$0.13758
16000+
$0.13353