PDP SEO Portlet

VJ0402A470FXAPW1BC

SMD Multilayer Ceramic Capacitor, 47 pF, 50 V, 0402 [1005 Metric], ± 1%, C0G / NP0

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0402A470FXAPW1BC
Secondary Manufacturer Part#: VJ0402A470FXAPW1BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface Mount Multilayer Ceramic Chip Capacitors
for Commodity Applications

  • 47pF capacitance and ±1% capacitance tolerance
  • 0402 (1005 Metric) case size
  • C0G / NP0 dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Ni-barrier with 100 % tin terminations
  • Dry sheet technology process
  • Base Metal Electrode system (BME)

Technical Attributes

Find Similar Parts

Description Value
47 pF
± 1%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.01354
100000+
$0.01334
200000+
$0.01315
400000+
$0.01296
800000+
$0.01282