PDP SEO Portlet

VJ0402A2R2BXQPW1BC

SMD Multilayer Ceramic Capacitor, 2.2 pF, 10 V, 0402 [1005 Metric], ± 0.1pF, C0G / NP0

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0402A2R2BXQPW1BC
Secondary Manufacturer Part#: VJ0402A2R2BXQPW1BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface Mount Multilayer Ceramic Chip Capacitors
for Commodity Applications

• Available from 0402 to 1210 body sizes
• Ultra stable C0G (NP0) dielectric
• High capacitance in X5R, X7R, Y5V
• For high frequency applications
• Ni-barrier with 100 % tin terminations
• Dry sheet technology process
• Noble Metal Electrode system (NME):?
for certain C0G (NP0) values
• Base Metal Electrode system (BME):?
for X5R, X7R, Y5V and certain C0G (NP0) values

Technical Attributes

Find Similar Parts

Description Value
2.2 pF
± 0.1pF
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.02526
100000+
$0.02514
200000+
$0.02501
400000+
$0.02488
800000+
$0.02475