PDP SEO Portlet

VJ0402A150JXACW1BC

SMD Multilayer Ceramic Capacitor, 15 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0402A150JXACW1BC
Secondary Manufacturer Part#: VJ0402A150JXACW1BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VJ (VJ....W1BC basic commodity series) surface mount multilayer ceramic chip capacitors for commodity applications. Typical applications include consumer electronics, telecommunications, data processing and mobile applications.

  • Suitable for high frequency applications
  • Ni-barrier with 100 % tin terminations
  • Dry sheet technology process
  • Base metal electrode system (BME)

Technical Attributes

Find Similar Parts

Description Value
15 pF
± 5%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00674
20000+
$0.00662
40000+
$0.00654
80000+
$0.00642
160000+
$0.00624