VJ0402A101FXJCW1BC
SMD Multilayer Ceramic Capacitor, 100 pF, 16 V, 0402 [1005 Metric], ± 1%, C0G / NP0
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: VJ0402A101FXJCW1BC
Secondary Manufacturer Part#: VJ0402A101FXJCW1BC
- RoHS 10 Compliant
- Tariff Charges
Surface Mount Multilayer Ceramic Chip Capacitors
for Commodity Applications
- 100pF capacitance and ±1% capacitance tolerance
- 0402 (1005 Metric) case size
- C0G / NP0 dielectric characteristic
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base Metal Electrode system (BME)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 pF | ||
| ± 1% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1 mm | ||
| 0.5 mm | ||
| -888 | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |