VJ0402A101FXACW1BC
SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 [1005 Metric], ± 1%, C0G / NP0
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: VJ0402A101FXACW1BC
Secondary Manufacturer Part#: VJ0402A101FXACW1BC
- RoHS 10 Compliant
- Tariff Charges
Surface Mount Multilayer Ceramic Chip Capacitors
for Commodity Applications
• Available from 0402 to 1210 body sizes
• Ultra stable C0G (NP0) dielectric
• High capacitance in X5R, X7R, Y5V
• For high frequency applications
• Ni-barrier with 100 % tin terminations
• Dry sheet technology process
• Noble Metal Electrode system (NME):?
for certain C0G (NP0) values
• Base Metal Electrode system (BME):?
for X5R, X7R, Y5V and certain C0G (NP0) values
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 pF | ||
| ± 1% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1 mm | ||
| 0.5 mm | ||
| -888 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |