PDP SEO Portlet

VJ0201A680JXJCW1BC

SMD Multilayer Ceramic Capacitor, 68 pF, 16 V, 0201 [0603 Metric], ± 5%, C0G / NP0

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0201A680JXJCW1BC
Secondary Manufacturer Part#: VJ0201A680JXJCW1BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface Mount Multilayer Ceramic Chip Capacitors
for Ultra Small Commodity Applications

• High capacitance in unit size
• High precision dimensional tolerances
• Suitably used in high-accuracy automatic
mounting machine
• Dry sheet manufacturing technology
• Base Metal Electrode system (BME)

Technical Attributes

Find Similar Parts

Description Value
68 pF
± 5%
0201 [0603 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
0.3 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.011
30000+
$0.01089
60000+
$0.01084
120000+
$0.01078
240000+
$0.01072