VIA0250DD
SOIC-8 Iso-amp 250 mV -e4
Manufacturer:Vishay
Product Category:
ICs, Amplifier ICs, IC Isolation Amplifiers
Avnet Manufacturer Part #: VIA0250DD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 310 kHz | ||
| 0.03 % | ||
| null | ||
| null | ||
| Capacitive | ||
| null | ||
| null | ||
| 8 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |