PDP SEO Portlet

US1M-E3/61T

Fast / Ultrafast Diode, 1 kV, 1 A, Single, 1.7 V, 75 ns, 30 A

Manufacturer:Vishay
Avnet Manufacturer Part #: US1M-E3/61T
Secondary Manufacturer Part#: US1M-E3/61T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The US1M-E3/5AT series from Vishay are surface mount Ultra fast rectifier in SMA (DO-214AC) package. The device features glass passivated chip junction, ultrafast reverse recovery time, low switching losses, high efficiency and high forward surge capability.

  • Automotive grade AEC-Q101 qualified
  • Ideal for automated placement
  • Maximum repetitive reverse voltage Vrrm of 1KV
  • Non repetitive peak forward surge current IFSM of 30A
  • Maximum forward Voltage VF of 1.7V at IF 1A
  • Maximum forward Current IF(AV) of 1A
  • Operating temperature range -55°C to 150°C
  • Reverse recovery time trr of 75ns

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AC (SMA)
Single
30 A
1.7 V
2
150 °C
US1M Series
1 kV
75 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  187200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.03055