US1GHM3_A/I
Ultra Fast Rectifier 400V 1A 2-Pin DO-214AC T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-214AC (SMA) | ||
| Single | ||
| 30 | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 400 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |