PDP SEO Portlet

US1G-E3/61T

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1 V, 50 ns, 30 A

Manufacturer:Vishay
Avnet Manufacturer Part #: US1G-E3/61T
Secondary Manufacturer Part#: US1G-E3/61T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The US1G-E3/5AT is a surface mount ultrafast Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulding compound case and colour band denotes cathode end polarity. Glass passivated chip junction, ultrafast reverse recovery time and high forward surge capability. Ideal for automated placement.

  • High forward surge capability
  • 280V Maximum RMS voltage
  • 400V Maximum DC blocking voltage
  • 50ns Maximum reverse recovery time
  • 15pF Typical junction capacitance

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AC (SMA)
Single
30 A
1 V
2
150 °C
400 V
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  10800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.039
3600+
$0.03635
7200+
$0.03572
14400+
$0.0351
28800+
$0.03448