UF4007-E3/54
Fast / Ultrafast Diode, 1 KV, 1 A, Single, 1.7 V, 75 ns, 30 A, DO-41 (DO-204AL)
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: UF4007-E3/54
Secondary Manufacturer Part#: 05R5924
- RoHS 10 Compliant
- Tariff Charges
- Low switching losses
- High efficiency
- High forward surge capability
- 700V Maximum RMS voltage
- 1000V Maximum DC blocking voltage
- 75ns Maximum reverse recovery time
- 17pF Typical junction capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-41 (DO-204AL) | ||
| Single | ||
| 30 A | ||
| 1.7 V | ||
| 2 | ||
| 150 °C | ||
| 1 kV | ||
| 75 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |