TVA1229-E3
Electrolytic Capacitor, 5500 uF, 35 V, ± 20%, PC Pin, Polar, Axial Leaded, 25.4 mm, 85.725 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: TVA1229-E3
Secondary Manufacturer Part#: TVA1229-E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5500 uF | ||
| ± 20% | ||
| Axial Leaded | ||
| PC Pin | ||
| 85 °C | ||
| -20 °C | ||
| Polar | ||
| 25.4 mm | ||
| 85.725 mm | ||
| ATOM TVA Series | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |