TVA1148
Electrolytic Capacitor, 25 uF, 16 V, PC Pin, Polar, Axial Leaded, 6.35 mm, 12.7 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: TVA1148
Secondary Manufacturer Part#: TVA1148
- RoHS 10 Compliant
- Tariff Charges
- Low leakage current
- Long shelf life
- Ideal for application in TV sets, auto radios, radio-phone combinations, electronic testing equipment
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 uF | ||
| - | ||
| Axial Leaded | ||
| PC Pin | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 6.35 mm | ||
| 12.7 mm | ||
| ATOM TVA Series | ||
| 6.35 x 12.7 | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |