PDP SEO Portlet

TLCY6800

5MM LED YELLOW ULTRABRIGHT CLEAR-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TLCY6800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typical Luminous Intensity: 25000mcd
  • Untinted non-diffused lens
  • Utilizing ultrabright AllnGaP (AS)
  • High luminous intensity
  • High operating temperature: Tj (chip junction temperature) up to 125 °C for AllnGaP devices<

Technical Attributes

Find Similar Parts

Description Value
2 Pins
593 nm
null
5 V
8 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.14145
4000+
$0.14145
8000+
$0.13961
16000+
$0.13782
32000+
$0.13608
64000+
$0.13438
SubTotal:
$565.80