PDP SEO Portlet

TCST5250

Manufacturer:Vishay
Avnet Manufacturer Part #: TCST5250
Secondary Manufacturer Part#: TCST5250
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver
260
100 mA
70 V
60 mA
250 mW
Through Hole
1
-25 to 85 °C
4
4
14.3 x 6 x 11 mm
Transmissive
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4860  Mult:4860  
USD $: