PDP SEO Portlet

TCST2103

SENSOR TRANS. 2 FLAGS, 1MM APERTURE-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: TCST2103
Secondary Manufacturer Part#: TCST2103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCST2103 is a transmissive optical sensor with phototransistor output. That includes an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. Application includes optical switch, photo interrupter, counter, encoder.

  • 3.1mm gap width, 1mm aperture width
  • 4mA typ output current under test
  • Daylight blocking filter integrated
  • Collector current is 4mA typ ( VCE = 5V, IF = 20mA)
  • Current transfer ratio is 20% typ (VCE = 5V, IF = 20mA)
  • Collector emitter saturation voltage is 0.4V max (IF = 20mA, IC = 1mA)
  • Forward voltage is 1.25V typ (IF = 60mA)
  • Turn-on time is 10µs typ (IC = 2mA, VS = 5V, RL = 100 ohm)
  • Turn-off time is 8µs typ (IC = 2mA, VS = 5V, RL = 100 ohm)
  • Dimension(L x W x H) is 24.5 x 6.3 x 10.8mm, ambient temperature range from - 55 to + 85°C

Technical Attributes

Find Similar Parts

Description Value
Silver
260
100 mA
70 V
60 mA
250 mW
Through Hole
1
-55 to 85 °C
4
4
24.5 x 6.3 x 11.1 mm
Transmissive
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1020  Mult:1020  
USD $:
1020+
$0.64076
2040+
$0.62875
4080+
$0.62099
8160+
$0.6097
16320+
$0.59176