PDP SEO Portlet

TCST1230

SENSOR TRANS. NO FLAGS, 0,5MM APERT-e2

Manufacturer:Vishay
Avnet Manufacturer Part #: TCST1230
Secondary Manufacturer Part#: 64AH8983
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCST1230 is a transmissive sensor that includes an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light.

  • Package type: leaded
  • Detector type: phototransistor
  • Dimensions (L x W x H in mm): 9.2 x 4.8 x 5.4
  • Gap (in mm): 2.8
  • Aperture (in mm): 0.5
  • Typical output current under test: IC = 2 mA
  • Daylight blocking filter
  • Emitter wavelength: 950 nm
  • Lead (Pb)-free soldering released

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver
260
100 mA
70 V
60 mA
250 mW
Through Hole
1
-25 to 85 °C
4
4
8.3 x 4.7 x 8.15 mm
Transmissive
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.05
10+
$0.889
25+
$0.871
50+
$0.853
100+
$0.835
250+
$0.804
500+
$0.773