PDP SEO Portlet

TCST1103

Transmissive Photo Interrupter, Phototransistor, Through Hole, 3.1 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: TCST1103
Secondary Manufacturer Part#: 33C1113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCST1103 is a Transmissive Optical Sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light.

  • Phototransistor Detector Type
  • 4mA Typical Output Current Under Test
  • Daylight Blocking Filter
  • 950nm Emitter Wavelength
  • Lead (Pb)-free Soldering Released

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver
260
70 V
60 mA
250 mW
Through Hole
1
-55 to 85 °C
4
4
11.9 x 6.3 x 11.1 mm
Transmissive
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.19
10+
$1.01
25+
$0.973
50+
$0.936
100+
$0.899
500+
$0.824
1000+
$0.802