PDP SEO Portlet

TCRT5000

Reflective Photo Interrupter, Phototransistor, Through Hole, 15 mm, 60 mA, 5 Vr, 1.25 Vf

Manufacturer:Vishay
Avnet Manufacturer Part #: TCRT5000
Secondary Manufacturer Part#: TCRT5000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCRT5000 is a Reflective Optical Sensor which includes an infrared emitter and phototransistor in a 3.5mm leaded package which blocks visible light.

  • Phototransistor Detector
  • 2.5mm Peak Operating Distance
  • 1mA Typical Output Current Under Test
  • 950nm Emitter Wavelength
  • Daylight Blocking Filter
  • Lead (Pb)-Free Soldering Released

Technical Attributes

Find Similar Parts

Description Value
Tin
260 °C
100 mA
70 V
60 mA
200 mW
Through Hole
1
-25 to 85 °C
4
4
9.39 x 9.39 x 4.7 mm
Reflective

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  3415.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1  
USD $:
4500+
$0.59333
9000+
$0.5817
18000+
$0.57345
36000+
$0.56544
72000+
$0.56066