TCND5000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mA | ||
| 190 mW | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 1 | ||
| -40 to 85 °C | ||
| 4SMD | ||
| 4 | ||
| 6 x 3.7 x 3.75 mm | ||
| SMD | ||
| Reflective | ||
| 940 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590080 |