PDP SEO Portlet

T51D227M6R3C0040

Tantalum Polymer Capacitor, 220 uF, ± 20%, 6.3 V, D Size Code, 0.04 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: T51D227M6R3C0040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T51D227M6R3C0040 is a vPolyTan™ T51 series tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, switch mode and point of load power supply, automotive - infotainment and cockpit electronics, storage and networking infrastructure equipment, industrial applications requiring high temperature operation applications.

  • AEC-Q200 qualified
  • Capacitance is 220µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 2917 [7343 Metric]
  • Voltage(DC) rating is 6.3V
  • Ripple current is 3.35A
  • High performance and moulded case
  • Ultra low ESR
  • 100% tin termination and 100% surge current tested
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
220 µF
± 20%
2917 [7343 Metric]
0.04 ohm
D
125 °C
-55 °C
1.9 mm
7.3 mm
vPolyTan T51 Series
4.3 mm
AEC-Q200
3.35 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks ,5 days
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.31792
500+
$0.31792
SubTotal:
$158.96