T51D107M010C0040
Tantalum Polymer Capacitor, 100 uF, ± 20%, 10 V, D Size Code, 0.04 ohm, 2917 [7343-31 Metric]
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Polymer Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: T51D107M010C0040
- RoHS 10 Compliant
- Tariff Charges
T51D107M010C0040 is a vPolyTan™ T51 series tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, switch mode and point of load power supply, automotive - infotainment and cockpit electronics, storage and networking infrastructure equipment, industrial applications requiring high temperature operation applications.
- AEC-Q200 qualified
- Capacitance is 100µF
- Capacitance tolerance is ±20%
- Capacitor case is 2917 [7343-31 Metric]
- Voltage(DC) rating is 10V
- Ripple current is 2.37A
- High performance and moulded case
- Ultra low ESR
- 100% tin termination and 100% surge current tested
- Operating temperature range from -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| ± 20% | ||
| 2917 [7343-31 Metric] | ||
| 0.04 ohm | ||
| D | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| 7.3 mm | ||
| vPolyTan T51 Series | ||
| 4.3 mm | ||
| AEC-Q200 | ||
| 2.37 A | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |