T51D106M035C0120
Tantalum Polymer Capacitor, 10 uF, ± 20%, 35 V, D Size Code, 0.12 ohm, 2917 [7343-31 Metric], 7.3 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Polymer Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: T51D106M035C0120
- RoHS 10 Compliant
- Tariff Charges
T51D106M035C0120 is a vPolyTan™ T51 series high-performance tantalum polymer surface-mount chip capacitor. It is suitable for decoupling, smoothing, filtering, switch-mode and point-of-load power supplies, as well as automotive infotainment and cockpit electronics, storage and networking infrastructure, and industrial applications requiring high-temperature operation.
- AEC-Q200 qualified
- Capacitance is 10µF
- Capacitance tolerance is ±20%
- Capacitor case is 2917 [7343-31 Metric]
- Voltage(DC) rating is 35V
- Ripple current is 1.36A
- High performance and moulded case
- Ultra low ESR
- 100% tin termination and 100% surge current tested
- Operating temperature range from -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| ± 20% | ||
| 2917 [7343-31 Metric] | ||
| 0.12 ohm | ||
| D | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| 7.3 mm | ||
| vPolyTan T51 Series | ||
| 4.3 mm | ||
| AEC-Q200 | ||
| 1.36 A | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |