PDP SEO Portlet

SI9139DG-2820-T1

Manufacturer:Vishay
Avnet Manufacturer Part #: SI9139DG-2820-T1
Secondary Manufacturer Part#: SI9139DG-2820-T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
Tin-Lead
240
Surface Mount
28
3
No
3.3 V
-40 to 85 °C
85 °C
-40 °C
1 A
2.8|2|1.24 to 20 V
28SSOP
28
10.2 x 5.3 x 1.75 mm
No
SSOP
300 kHz
330 kHz
270 kHz
300 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$4.089
3600+
$4.031
7200+
$3.973
14400+
$3.915
28800+
$3.8715