SI9118DB
Current-Mode PWM Controller ICs, Programmable Duty Cycle, SOIC-16, -40 to +85°C
Manufacturer:Vishay
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: SI9118DB
Secondary Manufacturer Part#: SI9118DB
- RoHS 10 Compliant
- Tariff Charges
The SI9118DB is a demonstration board for Si9118 current mode PWM controller. The Si9118 are a BiC/DMOS current mode pulse width modulation (PWM) controller ICs for high frequency DC to DC converters. The controller operates in constant frequency mode dur
- Fixed telecom input voltage range from 36V to 72V
- 5V output voltage, 5A maximum
- Total 25W continuous power
- High efficiency, 500KHz switching frequency
- Integrated start up circuitry
- Single switch forward conv
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Power Management Tools | ||
| mm | ||
| No | ||
| Power Management Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |