PDP SEO Portlet

SF4007-TAP

AVALANCHE DIODE SOD57 STD

Manufacturer:Vishay
Avnet Manufacturer Part #: SF4007-TAP
Secondary Manufacturer Part#: SF4007-TAP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated
  • Hermetically sealed axial leaded glass envelope
  • Low reverse current
  • High reverse voltage
  • Reverse Breakdown voltage: 1000V

Technical Attributes

Find Similar Parts

Description Value
1
SOD-57
Single
30
1.7
2
175 °C
1
75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $:
25000+
$0.64612
50000+
$0.63037
100000+
$0.62277
200000+
$0.61536
400000+
$0.60812