PDP SEO Portlet

S472M39Z5UN63L6R

Ceramic Disc Capacitor, 0.0047 uF, 1 kV, ± 20%, Z5U, 6.4 mm, PC Pin, S Series, -30 °C, 85 °C

Manufacturer:Vishay
Avnet Manufacturer Part #: S472M39Z5UN63L6R
Secondary Manufacturer Part#: S472M39Z5UN63L6R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of a ceramic disc both sides of which
are silver-plated. Connection leads are made of tinned
copper wire, having diameters of 0.6 mm or 0.8 mm.
The capacitors may be supplied with straight or kinked
leads having a lead spacing of 5.0 mm, 7.5 mm and
10.0 mm.
Coating is made of epoxy resin in accordance with
UL 94 V-0.

• High capacitance with small size
• High stability
• Crimp and straight lead styles

Technical Attributes

Find Similar Parts

Description Value
0.0047 uF
± 20%
PC Pin
6.4 mm
85 °C
-30 °C
S Series
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $:
20000+
$0.12446
40000+
$0.12382
80000+
$0.12319
160000+
$0.12256
320000+
$0.12192