PDP SEO Portlet

S221K25X5FN63L6R

Ceramic Disc Capacitor, 220 pF, 1 kV, ± 10%, X5F, 6.4 mm, PC Pin, S Series, -55 °C, 85 °C

Manufacturer:Vishay
Avnet Manufacturer Part #: S221K25X5FN63L6R
Secondary Manufacturer Part#: 92K9527
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of a ceramic disc both sides of which
are silver-plated. Connection leads are made of tinned
copper wire, having diameters of 0.6 mm or 0.8 mm.
The capacitors may be supplied with straight or kinked
leads having a lead spacing of 5.0 mm, 7.5 mm and
10.0 mm.
Coating is made of epoxy resin in accordance with
UL 94 V-0.

• High capacitance with small size
• High stability
• Crimp and straight lead styles

Technical Attributes

Find Similar Parts

Description Value
220 pF
± 10%
PC Pin
6.4 mm
85 °C
-55 °C
S Series
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.46
10+
$0.248
25+
$0.232
50+
$0.215
100+
$0.199
500+
$0.164
1000+
$0.15