S103M47Z5UN63J7R
Ceramic Disc Capacitor, 0.01 µF, 1 kV, ± 20%, Z5U, 7.5 mm, Radial Leaded
- RoHS 10 Compliant
- Tariff Charges
The capacitors consist of a ceramic disc both sides of which
are silver-plated. Connection leads are made of tinned
copper wire, having diameters of 0.6 mm or 0.8 mm.
The capacitors may be supplied with straight or kinked
leads having a lead spacing of 5.0 mm, 7.5 mm and
10.0 mm.
Coating is made of epoxy resin in accordance with
UL 94 V-0.
• High capacitance with small size
• High stability
• Crimp and straight lead styles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| 7.5 mm | ||
| 125 °C | ||
| -30 °C | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230040 |
| Schedule B: | 8532230040 |