S102K29X5FN6TJ6R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Single Layer Ceramic Capacitors
Avnet Manufacturer Part #: S102K29X5FN6TJ6R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 pF | ||
| null | ||
| Through Hole | ||
| null | ||
| X5F | ||
| 6.4 mm | ||
| 85 °C | ||
| -55 °C | ||
| 4 mm | ||
| 7.5 mm | ||
| null | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |